PCIE-164-02-S-D-EMS3-BG
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Edge Mount, Straight
- RoHS 10 Compliant
- Tariff Charges
The PCI Express in an I/O interconnect bus standard (which includes a protocol and a layered architecture) that expands on and doubles the data transfer rates of original PCI. PCI Express is a two-way, serial connection that carries data in packets along two pairs of point-to-point data lanes, compared to the single parallel data bus of traditional PCI that routes data at a set rate. Initial bit rates for PCI Express reach 2.5 Gbps per lane direction, which equate to data transfer rates of approximately 200 Mbps. PCI Express was developed so that high-speed interconnects such as 1394b, USB 2.0, InfiniBand and Gigabit Ethernet would have an I/O architecture suitable for their transfer high speeds.
- 1.00 mm (.0394") pitch
- Supports one, four, eight and sixteen PCI Express® links
- Accepts .062"" (1.60 mm) card
- Vertical, right-angle or edge mount
- PCI Express® jumpers also available (PCIEC Series)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |