PCIE-064-02-F-D-TH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Black | ||
Tin | ||
230 | ||
Through Hole | ||
2 | ||
-55 to 125 °C | ||
1.0000 mm | ||
39 x 8.61 x 11 mm | ||
11 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |