PDP SEO Portlet

PCIE-036-02-F-D-RA

Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Right Angle

Manufacturer:Samtec
Product Category: Connectors, PC Board, Card Edge
Avnet Manufacturer Part #: PCIE-036-02-F-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCIE-036-02-F-D-RA is a 36-pole 1mm PCI Express® Card Connector with 50µinch (1.27µm) gold-plated bronze contacts. The PCIE series right angle card connector is compatible with PCIEC and PCRF series connectors. While optimized for 50O applications, this connector with alternative signal/ground patterns may also perform well in certain 75O applications.

  • 2.2A Current rating
  • Supports one, four, eight and sixteen PCI Express® links
  • Accepts 0.062" (1.60mm) card

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
Right Angle
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.21688
1+
$3.21688
500+
$2.61667
1000+
$2.48026
2500+
$2.13544
5000+
$1.76875
SubTotal:
$3.22