MW-07-03-G-D-165-065-A
Board Stackers & Spacers, Pin Header, 4.19 mm, 14 Contacts, Solder, 2 Rows, 1 mm, MW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: MW-07-03-G-D-165-065-A
Secondary Manufacturer Part#: MW-07-03-G-D-165-065-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 14 | ||
| 2 | ||
| 1 mm | ||
| MW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |