MW-04-03-G-D-187-065
Board Stackers & Spacers, Pin Header, 4.75 mm, 8 Contacts, Solder, 2 Rows, 1 mm, MW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: MW-04-03-G-D-187-065
Secondary Manufacturer Part#: MW-04-03-G-D-187-065
- RoHS 10 Compliant
- Tariff Charges
MW-04-03-G-D-187-065 is a MW series, dual row, 1mm (0.0394") pitch, Flex Stack, flexible micro board stacker header."
- Pin header contact type
- 8 number of contacts
- Surface mount straight connector mounting
- 4.75mm stack height
- Phosphor bronze contact material
- Plating: 10µ" gold in contact area and 3µ"" gold on tail
- Solder contact termination
- LCP insulator material
- Mates with CLM, MLE series
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 1 mm | ||
| MW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |