PDP SEO Portlet

MVAT-101-A1-T-13

Manufacturer:Samtec
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: MVAT-101-A1-T-13
Secondary Manufacturer Part#: MVAT-101-A1-T-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass|Phosphor Bronze
Tin
2 Plug
Tin
Through Hole
-55 to 105 °C
2.5400 mm
33.02 mm
33.02 x 33.02 mm
33.02 mm
PGA Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.73791
10+
$13.2164
30+
$12.7699
50+
$12.3234
100+
$8.89378