PDP SEO Portlet

MVAT-068-P-G-11

Manufacturer:Samtec
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: MVAT-068-P-G-11
Secondary Manufacturer Part#: MVAT-068-P-G-11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass|Phosphor Bronze
Gold
2 Plug
Gold
Through Hole
-55 to 125 °C
2.5400 mm
27.94 mm
27.94 x 27.94 x 21.22 mm
21.22 mm
27.94 mm
PGA Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$16.63784
1000+
$15.20025
2000+
$15.1223
4000+
$15.04435
8000+
$14.9664