PDP SEO Portlet

MUSBS-05-S-B-TH-TR

USB Sealed Connector, Mini USB Type B, Receptacle, 5 Position, Through Hole Mount, IP68

Manufacturer:Samtec
Product Category: Connectors, USB, USB Sealed Connectors
Avnet Manufacturer Part #: MUSBS-05-S-B-TH-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MUSBS-05-S-B-TH-TR is a MUSBS series IP68 sealed mini USB port.

  • Black high temperature thermoplastic insulator
  • Phosphor Bronze contact
  • Gold over nickel plating contact
  • Current rating is 3.1 A per pin (1 pin powered per row)
  • Voltage rating of 30VRMS
  • Operating temp range from -50 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
null
Right Angle
null
null
1 Ports
null
5 Terminals
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  700
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks ,4 days
Price for: Each
Quantity:
Min:175  Mult:175  
Need More?
USD $:
$ 4.5961
175+
$4.5961
525+
$3.79487
1050+
$3.64713
2625+
$3.26456
4375+
$2.845
SubTotal:
$804.32