PDP SEO Portlet

MUSB-05-S-B-SM-A-K-TR

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Manufacturer:Samtec
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: MUSB-05-S-B-SM-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUSB-05-S-B-SM-A-K-TR is a 5-contact surface-mount Mini USB 2.0 type-B Interface with 30µ-inch gold on mating area tin on tails phosphor bronze contacts and a high temperature thermoplastic insulator.

  • 30Vrms Voltage rating
  • 50mO Contact resistance
  • 1500 Minimum cycles
  • -50 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,1 days
Price for: Each
Quantity:
Min:550  Mult:550  
Need More?
USD $:
$ 1.2948
550+
$1.2948
1100+
$1.01923
2200+
$0.96433
5500+
$0.83038
10450+
$0.68625
SubTotal:
$712.14