PDP SEO Portlet

MUSB-05-F-AB-SM-A

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Manufacturer:Samtec
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: MUSB-05-F-AB-SM-A
Secondary Manufacturer Part#: MUSB-05-F-AB-SM-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUSB-05-F-AB-SM-A is a 5-pole Mini USB 2.0 Interface Jack with gold-plated phosphor bronze contacts and high temperature thermoplastic insulator. This MUSB series mini USB 2.0 interface jack has surface mount and AB type connector.

  • -50 to +85°C Operating temperature range
  • 30Vrms Voltage rating
  • 50mΩ Contact resistance
  • 1500 Minimum cycles
  • Lead-free solderable

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2838
1000+
$0.56778
2000+
$0.52632
5000+
$0.43462
10000+
$0.3425