MTSW-212-09-T-S-320
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 12 Contacts, Through Hole
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-212-09-T-S-320
Secondary Manufacturer Part#: MTSW-212-09-T-S-320
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin | ||
| Solder | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |