MTSW-130-07-T-S-165
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 2.54 mm | ||
| 76.2 x 2.54 x 6.73 mm | ||
| 6.73 mm | ||
| 76.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |