PDP SEO Portlet

MTSW-111-22-T-S-120-RA

Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-111-22-T-S-120-RA
Secondary Manufacturer Part#: MTSW-111-22-T-S-120-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of pins per row 11
  • Choice of fourteen terminal lengths to satisfy virtually any application with standard pricing and delivery
  • Contact System: .025 (0.635 mm) square post
  • Orientation: Vertical, right-angle
  • Pitch: .100" (2.54 mm)
  • Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments
  • Termination: Through-hole
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Matte Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7623
1000+
$0.4531
2000+
$0.37229
5000+
$0.29581
10000+
$0.24524