MTSW-110-22-F-S-430
Conn Unshrouded HDR 10 POS 2.54mm Solder ST Through Hole
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-110-22-F-S-430
Secondary Manufacturer Part#: MTSW-110-22-F-S-430
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Solder | ||
| 10 | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |