PDP SEO Portlet

MTSW-108-23-S-D-230

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, MTSW Series, Unshrouded

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-108-23-S-D-230
Secondary Manufacturer Part#: MTSW-108-23-S-D-230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTSW-108-23-S-D-230 is a MTSW series, dual row, 2.54mm (0.100") pitch, variable height, modified PCB header strip."

  • Pin header connector type
  • 16 number of contacts
  • Through hole contact termination type and straight connector orientation
  • PET (Polyester), glass filled insulator material
  • Phosphor bronze terminal material
  • Plating: 30µ" selective gold in contact area, matte tin on tail
  • Flex stack design allows modified post height and body position in .005"" (0.13mm) increments
  • Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
  • Contact system: .025"" (0.635mm) square post
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
PET (Polyester), Glass Filled Body
Straight
Unshrouded
Board-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Through Hole
16
2
2.54 mm
MTSW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.1978
1000+
$1.49146
2000+
$1.33012
5000+
$1.08623
10000+
$0.89524