PDP SEO Portlet

MTSW-106-09-T-D-420

Pin Header, Board-to-Board, 2 Rows, 12 Contacts, Through Hole, MTSW Series, Unshrouded, Straight

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-106-09-T-D-420
Secondary Manufacturer Part#: MTSW-106-09-T-D-420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTSW-106-09-T-D-420 is a MTSW series, dual row, 2.54mm (0.100") pitch, variable height, modified PCB header strip."

  • Pin header connector type
  • 12 number of contacts
  • Through hole contact termination type and vertical connector orientation
  • PET (Polyester), glass filled insulator material
  • Phosphor bronze terminal material
  • Plating: matte tin contact and tail
  • Flex stack design allows modified post height and body position in .005" (0.13mm) increments
  • Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
  • Contact system: .025"" (0.635mm) square post
  • Operating temperature range from -55°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
PET (Polyester), Glass Filled Body
Straight
Unshrouded
Board-to-Board
Pin Header
Phosphor Bronze
Matte Tin Plated Contacts
Through Hole
12
2
MTSW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7722
1000+
$0.46295
2000+
$0.38434
5000+
$0.30898
10000+
$0.2522