MTSW-104-23-L-S-118-RA
Pin Header, Board-to-Board, 1 Rows, 4 Contacts, Through Hole, MTSW Series, Unshrouded, Right Angle
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTSW-104-23-L-S-118-RA
Secondary Manufacturer Part#: MTSW-104-23-L-S-118-RA
- RoHS 10 Compliant
- Tariff Charges
MTSW-104-23-L-S-118-RA is a MTSW series, single row, 2.54mm (0.100") pitch, variable height, modified PCB header strip."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester), Glass Filled Body | ||
| Right Angle | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| MTSW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |