MTSW-104-08-T-S-290
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, MTSW Series, Unshrouded
- RoHS 10 Compliant
- Tariff Charges
MTSW-104-08-T-S-290 is a MTSW series, single row, 2.54mm (0.100") pitch, variable height, modified PCB header strip."
<ul><li>Compatible with the Serial Peripheral Interface (SPI) bus</li><li>Memory array <ul><li>256 Kb (32 Kbytes) of EEPROM</li><li>Page size: 64 bytes</li></ul></li><li>Write <ul><li>Byte Write within 5 ms</li><li>Page Write within 5 ms</li></ul></li><li>Additional Write lockable page (Identification page)</li><li>Write Protect: quarter, half or whole memory array</li><li>High-speed clock: 20 MHz</li><li>Single supply voltage: <ul><li>1.8 V to 5.5 V for M95256-R</li></ul></li><li>Operating temperature range: from -40°C up to +85°C</li><li>Enhanced ESD protection</li><li>More than 4 million Write cycles</li><li>More than 200-year data retention</li><li>Packages <ul><li>RoHS compliant and halogen-free (ECOPACK®)</li></ul></l
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester), Glass Filled Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| 2.54 mm | ||
| MTSW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |