PDP SEO Portlet

MTSW-102-07-T-S-220

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, MTSW Series, Unshrouded

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: MTSW-102-07-T-S-220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTSW-102-07-T-S-220 is a MTSW series, single row, 2.54mm (0.100") pitch, variable height, modified PCB header strip.

  • Pin header connector type
  • 2 number of contacts
  • Through hole contact termination type and straight connector orientation
  • PET (Polyester), glass filled insulator material
  • Phosphor bronze terminal material
  • Plating: matte tin contact and tail
  • Flex stack design allows modified post height and body position in .005" (0.13mm) increments
  • Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
  • Contact system: .025"" (0.635mm) square post
  • Operating temperature range from -55°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pin Header
PET (Polyester), Glass Filled Body
1 Rows
Through Hole
Straight
MTSW Series
2 Contacts
null
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.1089
1+
$0.1089
1000+
$0.06895
5000+
$0.0494
10000+
$0.0491
20000+
$0.04881
SubTotal:
$0.11