MTSW-101-27-G-S-075
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTSW Series, Unshrouded, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: MTSW-101-27-G-S-075
- RoHS 10 Compliant
- Tariff Charges
MTSW-101-27-G-S-075 is a MTSW series, single row, 2.54mm (0.100") pitch, variable height, modified PCB header strip.
- Pin header connector type
- 1 number of contacts
- Through hole contact termination type and vertical connector orientation
- PET (Polyester), glass filled insulator material
- Phosphor bronze terminal material
- Plating: 10µ" gold contact, 3µ"" gold tail
- Flex stack design allows modified post height and body position in .005"" (0.13mm) increments
- Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
- Contact system: .025"" (0.635mm) square post
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pin Header | ||
| PET (Polyester), Glass Filled Body | ||
| 1 Rows | ||
| Through Hole | ||
| Straight | ||
| MTSW Series | ||
| 1 Contacts | ||
| null | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |