MTMM-135-07-S-D-260
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 3.94 mm | ||
| 70 x 3.94 x 8.1 mm | ||
| 8.1 mm | ||
| 70 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |