PDP SEO Portlet

MTMM-113-09-L-D-240

Pin Header, Board-to-Board, Wire-to-Board, 2 Rows, 26 Contacts, Through Hole, MTMM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTMM-113-09-L-D-240
Secondary Manufacturer Part#: MTMM-113-09-L-D-240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTMM-113-09-L-D-240 is a MTMM series, dual row, 2mm (0.0787") pitch, variable post height header strip."

  • Pin header connector type
  • 26 number of contacts
  • Through hole contact termination type and vertical connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Phosphor bronze terminal material
  • Plating: 10µ" selective gold in contact area, matte tin on tail
  • Operating temperature range from -55°C to +125°C
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
  • Features Flex Stack design: allow modified post height and body position in .005""(0.13mm) increments
  • Contact system: 0.020"" (0.50mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
Phosphor Bronze
Gold Plated Contacts
Through Hole
26
2
2 mm
MTMM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2274
500+
$2.11951
1000+
$1.8914
2500+
$1.85389
5000+
$1.84286