MTMM-105-10-T-S-110
Pin Header, Board-to-Board, Wire-to-Board, 1 Rows, 5 Contacts, Through Hole, MTMM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTMM-105-10-T-S-110
Secondary Manufacturer Part#: MTMM-105-10-T-S-110
- RoHS 10 Compliant
- Tariff Charges
MTMM-105-10-T-S-110 is a MTMM series, single row, 2mm (0.0787") pitch, variable post height header strip."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| 2 mm | ||
| MTMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |