MTMM-105-05-F-D-165
Pin Header, Board-to-Board, Wire-to-Board, 2 Rows, 10 Contacts, Through Hole, MTMM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTMM-105-05-F-D-165
Secondary Manufacturer Part#: MTMM-105-05-F-D-165
- RoHS 10 Compliant
- Tariff Charges
MTMM-105-05-F-D-165 is a MTMM series, dual row, 2mm (0.0787") pitch, variable post height header strip."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| 2 mm | ||
| MTMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |