MTMM-103-03-L-S-156
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole, MTMM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTMM-103-03-L-S-156
Secondary Manufacturer Part#: MTMM-103-03-L-S-156
- RoHS 10 Compliant
- Tariff Charges
- Contact System: .020" (0.50 mm) square post
- Orientation: Vertical
- Pitch: 2.00 mm (.0787"")
- Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
- Termination: Through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 6 POS | ||
| 1 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |