MTMM-102-08-T-S-320
Pin Header, Board-to-Board, Wire-to-Board, 1 Rows, 2 Contacts, Through Hole, MTMM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: MTMM-102-08-T-S-320
- RoHS 10 Compliant
- Tariff Charges
MTMM-102-08-T-S-320 is a MTMM series, single row, 2mm (0.0787") pitch, variable post height header strip.
- Pin header connector type
- 2 number of contacts
- Through hole contact termination type and vertical connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: matte tin contact and tail
- Operating temperature range from -55°C to +105°C
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
- Features Flex Stack design: allow modified post height and body position in .005"(0.13mm) increments
- Contact system: 0.020"" (0.50mm) square post
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pin Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 1 Rows | ||
| Through Hole | ||
| Straight | ||
| MTMM Series | ||
| 2 Contacts | ||
| null | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |