PDP SEO Portlet

MTMM-101-07-T-S-275

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTMM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTMM-101-07-T-S-275
Secondary Manufacturer Part#: MTMM-101-07-T-S-275
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contact System: .020" (0.50 mm) square post
  • Orientation: Vertical
  • Pitch: 2.00 mm (.0787"")
  • Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
  • Termination: Through-hole
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Matte Tin
Solder
Header
Through Hole
6 POS
1
2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1568
1000+
$0.156
2000+
$0.097
5000+
$0.0965
10000+
$0.096