PDP SEO Portlet

MTLW-110-07-L-D-250

Pin Header, Board-to-Board, 2 Rows, 20 Contacts, Through Hole, MTLW Series, Unshrouded, Straight

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTLW-110-07-L-D-250
Secondary Manufacturer Part#: MTLW-110-07-L-D-250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTLW-110-07-L-D-250 is a MTLW series, dual row, 2.54mm (0.100") pitch, low profile variable post height terminal strip."

  • Pin header connector
  • 20 number of contacts
  • Through hole contact termination and vertical connector orientation
  • LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post, matte tin on tail
  • Operating temperature range from -55°C to +125°C
  • Contact system: .025"" (0.635mm) square post
  • 406V AC/574V DC voltage rating, 5.2A per pin (2 pins powered) current rating (TLW/SLW)
  • Mates with BSW, CES, SLW, HLE series (board)
  • Flex Stack design which allows modified post height and body position in .005""(0.13mm) increments
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board
Pin Header
Phosphor Bronze
Gold Plated Contacts
Through Hole
20
2
MTLW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.14523
1000+
$1.4489
2000+
$1.28675
5000+
$0.98802
10000+
$0.67738