PDP SEO Portlet

MTLW-103-23-S-S-260

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, MTLW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: MTLW-103-23-S-S-260
Secondary Manufacturer Part#: MTLW-103-23-S-S-260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These headers provide
the ultimate low profi le
(0,64 mm) .025" square
post board stacking
system. The
high quality
Phosphor
Bronze
terminals
are available
with a
standard short
post height
(TLW Series) for mating
with low profi le sockets,
or the post height can be
Modifi ed (MTLW Se ries)
to accommodate IDC
as sem blies and other
applications."

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Header
Through Hole
60 POS
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0584
1000+
$0.44931
2000+
$0.41022
5000+
$0.31496
10000+
$0.22