MTLW-103-07-G-S-240
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, MTLW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTLW-103-07-G-S-240
Secondary Manufacturer Part#: MTLW-103-07-G-S-240
- RoHS 10 Compliant
- Tariff Charges
These headers provide
the ultimate low profi le
(0,64 mm) .025" square
post board stacking
system. The
high quality
Phosphor
Bronze
terminals
are available
with a
standard short
post height
(TLW Series) for mating
with low profi le sockets,
or the post height can be
Modifi ed (MTLW Se ries)
to accommodate IDC
as sem blies and other
applications."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 60 POS | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |