MTLW-101-07-T-S-200
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTLW Series, Unshrouded, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTLW-101-07-T-S-200
Secondary Manufacturer Part#: MTLW-101-07-T-S-200
- RoHS 10 Compliant
- Tariff Charges
MTLW-101-07-T-S-200 is a MTLW series, single row, 2.54mm (0.100") pitch, low profile variable post height terminal strip."
- Pin header connector
- 1 number of contacts
- Through hole contact termination and vertical connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: matte tin contact and tail
- Operating temperature range from -55°C to +105°C
- Contact system: .025" (0.635mm) square post
- 406V AC/574V DC voltage rating, 5.2A per pin (2 pins powered) current rating (TLW/SLW)
- Mates with BSW, CES, SLW, HLE series (board)
- Flex Stack design which allows modified post height and body position in .005""(0.13mm) increments
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Through Hole | ||
| 1 | ||
| 1 | ||
| MTLW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |