MPSS-02-14-L-10.00-SR
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MPSS-02-14-L-10.00-SR
Secondary Manufacturer Part#: MPSS-02-14-L-10.00-SR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.254 m | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| -55 to 125 °C | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |