PDP SEO Portlet

MOLC-125-02-L-Q-LC

Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, MOLC

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MOLC-125-02-L-Q-LC
Secondary Manufacturer Part#: MOLC-125-02-L-Q-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOLC series from Samtec are 0.050" (1.27mm) pitch FOURRAY™ quad row terminal strips. These terminal strips mates with FOLC 0.050"" (1.27mm) pitch FOURRAY™ quad Row Tiger Eye™ socket strips. The MOLC terminal strips are available in through-hole, surface mount and mixed technology terminations. Locking clip option available for most rugged requirements."

  • Available in standard 20, 25, 30, 35, 40, 45, 50 number of pins per row
  • Vertical orientation, ultra-high density four row design
  • 0.018" (0.46mm) diameter post contact system
  • UL E111594 qualified
  • Phosphor bronze contact material
  • 10µ"" (0.25µm) gold plating on post, matte tin plating on tail
  • Black liquid crystal polymer insulator material
  • Current rating is 2.6A per pin (1 pin powered per row)
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
4
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.46068
100+
$16.99502
250+
$15.12384
500+
$11.11506
1000+
$7.01875