MNT-108-BK-G
??(??), ??, Shunt, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 8 ?, 2.54 mm
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: MNT-108-BK-G
Secondary Manufacturer Part#: MNT-108-BK-G
- RoHS 10 Compliant
- Tariff Charges
The MNT series multi-position Shunt mates with 0.1-inch TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST and PHT terminal strips.
- Color: Black
- Pitch: .100" (2.54 mm)
- Positions: 4 to 40
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| Gold | ||
| 1 | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 5.08 mm | ||
| 20.32 x 5.08 x 6.1 mm | ||
| 6.1 mm | ||
| 20.32 mm | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |