MNT-103-BK-H
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: MNT-103-BK-H
Secondary Manufacturer Part#: MNT-103-BK-H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| Gold | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 5.08 mm | ||
| 7.62 x 5.08 x 6.1 mm | ||
| 6.1 mm | ||
| 7.62 mm | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |