PDP SEO Portlet

MMT-125-02-T-SH

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 25 Contacts, Surface Mount Right Angle

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MMT-125-02-T-SH
Secondary Manufacturer Part#: MMT-125-02-T-SH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMT series from Samtec are horizontal surface mount terminal strip headers. These are unshrouded headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors."

  • Single row header
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Pitch spacing is 2mm (2 to 36 contacts per row) with horizontal orientation
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Complies with UL E111594 standard

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Tin
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3067
500+
$1.67073
1000+
$1.5386
2500+
$1.22156
5000+
$0.98095