PDP SEO Portlet

MMT-106-02-S-DH-P

Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MMT-106-02-S-DH-P
Secondary Manufacturer Part#: MMT-106-02-S-DH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single and double row perpendicular mating up to 72 pins
  • Contact System: .020 (0.50 mm) square post
  • Orientation: horizontal
  • Pitch: 2.00 mm (.0787")
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
8 POS
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.7125
500+
$3.05366
1000+
$2.76024
2500+
$2.37605
5000+
$2.00952