MMT-106-02-F-SH-P-TR
Conn Unshrouded Header HDR 6 POS 2mm Solder RA SMD T/R
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MMT-106-02-F-SH-P-TR
Secondary Manufacturer Part#: MMT-106-02-F-SH-P-TR
- RoHS 10 Compliant
- Tariff Charges
- Single and double row perpendicular mating up to 72 pins
- Contact System: .020 (0.50 mm) square post
- Orientation: horizontal
- Pitch: 2.00 mm (.0787")
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Solder | ||
| 8 POS | ||
| 1 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |