PDP SEO Portlet

MMT-103-01-F-DH-K-TR

Surface Mount Terminal

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MMT-103-01-F-DH-K-TR
Secondary Manufacturer Part#: MMT-103-01-F-DH-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single and double row perpendicular mating up to 72 pins
  • Contact System: .020 (0.50 mm) square post
  • Orientation: horizontal
  • Pitch: 2.00 mm (.0787")
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0
1000+
$0.995
2000+
$0.99
5000+
$0.985
10000+
$0.98