MMSST-02-24-L-05.00-D-K-LDS
Cable Assembly, IDC Receptacle to IDC Receptacle, 2 Ways, 2.54 mm, 1 Row, 127 mm, 5 ""
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MMSST-02-24-L-05.00-D-K-LDS
Secondary Manufacturer Part#: MMSST-02-24-L-05.00-D-K-LDS
- RoHS 10 Compliant
- Tariff Charges
The MMSST series from Samtec are 0.100" (2.54mm) Mini Mate® single row discrete wire PTFE socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSST series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized."
- 20AWG, 24AWG, 28AWG and 30AWG PTFE cable
- Polarized, single row system to 25 pins
- Keyed polarization
- Nylon 66 insulator material
- Phosphor bronze contacts with 10µ" gold plating on contact, tin plating on tail over 50µ"" Ni
- Operating temperature range from -40°C to +125°C
- Voltage rating is 300VAC
- Current rating varies from 2.1A to 5.4A according to wire gauge size
- Various assembled lengths are available
- Metal or plastic latches with up/down, straight/crossed positions
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |