PDP SEO Portlet

MMSS-03-22-L-12.00-D-K-LUS

Cable Assembly, IDC Receptacle to IDC Receptacle, 3 Ways, 2.54 mm, 1 Row, 305 mm, 12 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSS-03-22-L-12.00-D-K-LUS
Secondary Manufacturer Part#: MMSS-03-22-L-12.00-D-K-LUS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSS series from Samtec are 0.100" (2.54mm) Mini Mate single row socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSS series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized."

  • 20AWG to 30AWG PVC wire
  • Polarized, single row system to 25 pins
  • Keyed polarization
  • Nylon 66 insulator material
  • Phosphor bronze contacts with 10µ" gold plating on contact, tin plating on tail over 50µ"" Ni
  • Operating temperature range from -10°C to 105°C (20, 22, 24, 26AWG), -10°C to +80°C (28, 30AWG)
  • Voltage rating is 300VAC
  • Current rating varies from 2.1A to 5.4A according to wire gauge size
  • Various assembled lengths are available
  • Metal or plastic latches with up/down, straight/crossed positions
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.03
1000+
$1.59231
2000+
$1.51847
5000+
$1.33291
10000+
$1.1325