PDP SEO Portlet

MMSDT-25-24-L-90.00-D-K-LUX

Cable Assembly, IDC Receptacle to IDC Receptacle, 50 Ways, 2.54 mm, 2 Row, 2.3 m, 8 ft

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSDT-25-24-L-90.00-D-K-LUX
Secondary Manufacturer Part#: MMSDT-25-24-L-90.00-D-K-LUX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSDT-25-24-L-90.00-D-K-LUX from Samtec is a MMSDT series, 0.100inch (2.54mm) Mini Mate double row discrete wire PTFE socket cable assembly. This double ended cable assembly has 50 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PTFE cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 24AWG
  • Voltage rating is 300VAC, current rating per pin is 3.9A
  • Operating temperature range from -40°C to +125°C
  • Assembled length is 90inch
  • Crossed plastic latch up option
"

Technical Attributes

Find Similar Parts

Description Value
2.286 m
Phosphor Bronze
Gold
Receptacle-Receptacle
Tin
-55 to 125 °C
Crimp
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.47808
100+
$30.55302
250+
$28.75263
500+
$24.74872
1000+
$20.74875