PDP SEO Portlet

MMSDT-08-24-L-40.00-S-K

Cable Assembly, IDC Receptacle to Free End, 16 Ways, 2.54 mm, 2 Row, 1 m, 3 ft

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSDT-08-24-L-40.00-S-K
Secondary Manufacturer Part#: MMSDT-08-24-L-40.00-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSDT-08-24-L-40.00-S-K from Samtec is a MMSDT series, 0.100inch (2.54mm) Mini Mate double row discrete wire PTFE socket cable assembly. This single ended cable assembly has 16 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PTFE cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 24AWG
  • Voltage rating is 300VAC, current rating per pin is 3.9A
  • Operating temperature range from -40°C to +125°C
  • Assembled length is 40inch
  • Single ended, plastic latch option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.98052
100+
$5.05897
500+
$4.82548
1000+
$4.23544
2000+
$3.59625