MMSDT-05-20-L-12.00-S-K
Cable Assembly, IDC Receptacle to Free End, 10 Positions, 2.54 mm, 2 Row, 305 mm, 12 ""
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MMSDT-05-20-L-12.00-S-K
Secondary Manufacturer Part#: MMSDT-05-20-L-12.00-S-K
- RoHS 10 Compliant
- Tariff Charges
The MMSDT-05-20-L-12.00-S-K from Samtec is a MMSDT series, 0.100inch (2.54mm) Mini Mate double row discrete wire Teflon socket cable assembly. This single ended cable assembly has 10 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.
- Double row standard black colour Teflon cable
- Polarized double row system, UL E111594 recognized
- Nylon 66 insulator material
- Keyed polarization
- Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
- Wire gauge size is 20AWG
- Voltage rating is 300VAC, current rating per pin is 5.4A
- Operating temperature range from -40°C to +125°C
- Assembled length is 12inch
- Single ended, plastic latch option
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |