PDP SEO Portlet

MMSDT-02-20-L-16.00-S-K

Cable Assembly, IDC Receptacle to Free End, 4 Ways, 2.54 mm, 2 Row, 406.4 mm, 16 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSDT-02-20-L-16.00-S-K
Secondary Manufacturer Part#: MMSDT-02-20-L-16.00-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSDT-02-20-L-16.00-S-K from Samtec is a MMSDT series, 0.100inch (2.54mm) Mini Mate double row discrete wire PTFE socket cable assembly. This single ended cable assembly has 4 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PTFE cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 20AWG
  • Voltage rating is 300VAC, current rating per pin is 5.4A
  • Operating temperature range from -40°C to +125°C
  • Assembled length is 16inch
  • Single ended, plastic latch option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5872
10+
$2.574
30+
$1.7751
50+
$1.76595
100+
$1.7568