PDP SEO Portlet

MMSD-10-30-L-04.00-S-K

Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 102 mm, 4 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-10-30-L-04.00-S-K
Secondary Manufacturer Part#: MMSD-10-30-L-04.00-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSD-10-30-L-04.00-S-K from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This single ended cable assembly has 20 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 30AWG
  • Voltage rating is 300VAC, current rating per pin is 2.1A
  • Operating temperature range from -10°C to +80°C
  • Assembled length is 4inch
  • Single ended, plastic latch option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.2
500+
$3.63112
1000+
$3.43266
2500+
$2.98578
4250+
$2.5382