MMSD-10-24C-L-06.00-S-K-M
Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 152 mm, 6 ""
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MMSD-10-24C-L-06.00-S-K-M
Secondary Manufacturer Part#: MMSD-10-24C-L-06.00-S-K-M
- RoHS 10 Compliant
- Tariff Charges
MMSD-10-24C-L-06.00-S-K-M is a miniMate® MMSD series, dual row, (2.54mm) 0.100" pitch wire to board PVC cable assembly."
- 20 number of position
- Cable length is 152.4mm (6")
- 24AWG wire gauge
- Multi-colored cable jacket
- Plating: 10µ"" selective gold in contact area, bright tin on tail
- Single ended cable assembly
- Keyed polarization
- Operating temperature range from -10°C to +80°C
- Voltage rating is 275V AC/389V DC, current rating is 4.8A (2 pins powered)
- Mates with IPL1 series (board) (does not mate with IPT1), cable: MMTD(T), MMTS(T) series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.152 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| -55 to 105 °C | ||
| Crimp | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |