PDP SEO Portlet

MMSD-10-24-L-16.00-S-K

Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 406.4 mm, 16 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-10-24-L-16.00-S-K
Secondary Manufacturer Part#: MMSD-10-24-L-16.00-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMSD-10-24-L-16.00-S-K is a miniMate® MMSD series, dual row, (2.54mm) 0.100" pitch wire to board PVC cable assembly."

  • 20 number of position
  • Cable length is 406.4mm (16")
  • 24AWG wire gauge
  • Black cable jacket
  • Plating: 10µ"" selective gold in contact area, bright tin on tail
  • Single ended cable assembly
  • Keyed polarization
  • Operating temperature range from -10°C to +80°C
  • Voltage rating is 275V AC/389V DC, current rating is 4.8A (2 pins powered)
  • Mates with IPL1 series (board) (does not mate with IPT1), cable: MMTD(T), MMTS(T) series
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: