PDP SEO Portlet

MMSD-10-24-L-14.00-D-K-LDX

Cable Assembly, IDC Receptacle to IDC Receptacle, 20 Ways, 2.54 mm, 2 Row, 355.6 mm, 14 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-10-24-L-14.00-D-K-LDX
Secondary Manufacturer Part#: MMSD-10-24-L-14.00-D-K-LDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSD-10-24-L-14.00-D-K-LDX from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 20 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 24AWG
  • Voltage rating is 300VAC, current rating per pin is 3.9A
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 14inch
  • Crossed plastic latch down option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.83961
100+
$6.89981
500+
$6.44096
1000+
$5.65629
2000+
$4.83571