PDP SEO Portlet

MMSD-05-20-L-08.00-D-K-LUX

Cable Assembly, IDC Receptacle to IDC Receptacle, 10 Ways, 2.54 mm, 2 Row, 203 mm, 8 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-05-20-L-08.00-D-K-LUX
Secondary Manufacturer Part#: MMSD-05-20-L-08.00-D-K-LUX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSD-05-20-L-08.00-D-K-LUX from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 10 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 20AWG
  • Voltage rating is 300VAC, current rating per pin is 5.4A
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 8inch
  • Crossed plastic latch up option
"

Technical Attributes

Find Similar Parts

Description Value
0.203 m
Phosphor Bronze
Gold
Receptacle-Receptacle
Matte Tin
-55 to 105 °C
Crimp-Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.891
500+
$4.21074
1000+
$3.96184
2500+
$3.40897
4000+
$2.85875